
Radial leaded, through-hole mounted resettable fuse with a 6A hold current and 12A trip current. Features a 100A maximum current rating and 16V DC rated voltage. Operates within a -40°C to 125°C temperature range, offering 4.1W maximum power dissipation and 32mΩ resistance. UL and CSA approved, RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity AHRF600-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AHRF600-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 6A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.1W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.1W |
| Radiation Hardening | No |
| Resistance | 32mR |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Terminal Pitch | 5.8mm |
| Termination | Radial |
| Time to Trip | 6.5s |
| Trip Current | 12A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF600-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.