
Radial leaded, through-hole mounted resettable fuse with a 6.5A hold current and 13.7A trip current. Features a 16V DC rated voltage, 100A maximum current rating, and 26mΩ resistance. Operates within a temperature range of -40°C to 125°C, with a maximum power dissipation of 4.3W. This RoHS and ELV compliant component is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity AHRF650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AHRF650 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 6.5A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.3W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 4.3W |
| Radiation Hardening | No |
| Resistance | 26mR |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 22.2mm |
| Terminal Pitch | 5.8mm |
| Termination | Radial |
| Time to Trip | 7s |
| Trip Current | 13.7A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AHRF650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
