
Radial leaded, through-hole mounted resettable fuse with a 7.5A hold current and 14.8A trip current. Features a 16V DC rated voltage, 100A maximum current rating, and 4.5W power dissipation. Operating temperature range is -40°C to 125°C. This lead-free, RoHS compliant component offers 22mΩ resistance and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 7.5A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 4.5W |
| Radiation Hardening | No |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 23.5mm |
| Terminal Pitch | 5.8mm |
| Termination | Radial |
| Time to Trip | 8s |
| Trip Current | 14.8A |
| DC Rated Voltage | 16V |
| Working Voltage | 16V |
| RoHS | Compliant |
