PTC Resettable Fuse 100A 16VDC T/R
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 7.5A |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Current Rating | 100A |
| Max Power Dissipation | 4.5W |
| Max Voltage Rating (DC) | 16V |
| Mount | Through Hole |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Terminal Pitch | 5.8mm |
| Time to Trip | 8s |
| Trip Current | 14.8A |
| DC Rated Voltage | 16V |
| RoHS | Compliant |