
The AHRF750S PTC resettable fuse from TE Connectivity is a surface mount and leaded device designed for overcurrent protection. It operates within a temperature range of -40°C to 125°C and can handle up to 100A of current. The fuse has a resistance of 22mR and a trip current of 14.8A. It is compliant with ELV and RoHS regulations and is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Hold Current | 7.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 16V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | AHRF |
| Termination | Radial |
| Trip Current | 14.8A |
| RoHS | Compliant |