
This standard 4P3T slide switch features a copper alloy contact with silver plating and a polyester actuator with a black finish. It has a maximum operating temperature range of -40°C to 80°C and a maximum voltage rating of 115V DC. The switch is designed for through hole mount and has a RoHS compliant construction. It is rated for 15,000 electrical cycles and is part of the ASE series.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 912 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On-On |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| RoHS | Compliant |