
The ASE43G is a 3-position on-on-on slide switch with a maximum operating temperature range of -40°C to 80°C. It has a maximum voltage rating of 20V AC and 20V DC. The switch is designed for through-hole mounting and features a copper alloy contact material with gold plating. The switch is available in a packaging quantity of 266 units per rail/Tube.
Sign in to ask questions about the TE Connectivity ASE43G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ASE43G technical specifications.
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Length | 27.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 266 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ASE |
| Switch Function | On-On-On |
| Tail Length | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | 4P3T |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASE43G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.