DPDT slide switch with a flush actuator, featuring a 2.79mm actuator length and travel. Offers 2 positions with an On-On function, rated for 20VAC and 20VDC, with a maximum power handling of 0.4VA. Contacts are gold-plated copper alloy, providing 15,000 electrical and mechanical cycles. Surface mountable via gull wing termination, operating within a -40°C to 80°C temperature range.
TE Connectivity ASF22GL technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Package/Case | 300 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| Width | 0.29inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASF22GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.