
DPDT slide switch featuring a latched, vertical orientation for surface mount applications. This component offers a 0.3A, 28VDC contact current rating with silver-plated copper alloy contacts, providing 15,000 electrical and mechanical cycles. It operates within a -40°C to 80°C temperature range and has a 2.79mm actuator length and switch travel. The SMD/SMT package utilizes gull wing termination for secure PCB mounting.
TE Connectivity ASF22L technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Package/Case | SMD/SMT |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| RoHS Compliant | No |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 115V |
| Width | 0.29inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASF22L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
