Switch Slide DPDT Flush Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
TE Connectivity ASF22R technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity ASF22R to view detailed technical specifications.
No datasheet is available for this part.