The ASF4204 is a 4PDT slide switch with a contact current rating of 300mA and a maximum voltage rating of 115V AC. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The switch is lead free and RoHS compliant, and is packaged in a rail or tube for easy handling. The switch has a silver, copper alloy contact material with a silver plating, and a polyester actuator with a natural color. It is designed for through hole mounting on a PCB.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Natural |
| Actuator Material | PET, Polyester |
| Actuator Type | SLIDE |
| Contact Current Rating | 300mA |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | PCB, Through Hole |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | 4PDT |
| RoHS | Compliant |