The ASF42G04 is a 4PDT slide switch with a contact current rating of 300mA and a maximum voltage rating of 20V. It features a lead-free construction and operates over a temperature range of -40°C to 80°C. The switch is available in a through-hole termination and is packaged in a rail or tube format. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Natural |
| Actuator Material | PET, Polyester |
| Actuator Type | SLIDE |
| Contact Current Rating | 300mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 15000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | PCB, Through Hole |
| Orientation | Straight |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | 4PDT |
| RoHS | Compliant |