Standard & Subminiature Slide Switch, 4PDT, On-On function, 2 positions, 20V AC/DC voltage rating, 0.4VA contact rating. Features gold-plated copper alloy contacts, polyester actuator, and PC pin termination for through-hole mounting. Operates within a -40°C to 80°C temperature range with a mechanical and electrical life of 15,000 cycles. Dimensions include 17.8mm length, 8.37mm depth, and 2.79mm switch travel.
TE Connectivity ASF42RG technical specifications.
| Actuator Material | Polyester |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 8.37mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 15000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 950gf |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ASF |
| Switch Function | On-On |
| Switch Travel | 2.79mm |
| Tail Length | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ASF42RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.