Switch Slide 4P3T Side Slide 20VDC 0.4VA Gull Wing SMD
TE Connectivity ASF43RGL technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | AS |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity ASF43RGL to view detailed technical specifications.
No datasheet is available for this part.