Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 21 |
| Termination | Solder |
| Throw Configuration | 7PDT |
| Voltage Rating (AC) | 115V |
| RoHS | Not Compliant |