The ASF71260 is a DPDT slide switch with a maximum operating temperature range of -40°C to 80°C. It features a gull wing termination and surface mount design. The switch has a maximum voltage rating of 115V. The contact material is copper with nickel and silver plating. The switch is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Nickel, Silver |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |