
The ASMD050F-2 is a varistor from TE Connectivity with a maximum current rating of 10A and a maximum operating temperature of 85°C. It is packaged in a surface-mount device (SMD/SMT) and is compliant with ELV and RoHS regulations. The varistor has a power dissipation of 1.7W and a time to trip of 20 seconds at a trip current of 980mA.
Sign in to ask questions about the TE Connectivity ASMD050F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ASMD050F-2 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 370mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 20s |
| Trip Current | 980mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ASMD050F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
