
The ASMD200F-2 is a PolySwitch varistor from TE Connectivity with a maximum voltage rating of 16V and a maximum power dissipation of 1.2W. It is packaged in a surface-mount device (SMD/SMT) format and is compliant with ELV regulations. The varistor has a maximum current rating of 40A and a hold current of 1.73A, with a time to trip of 30 seconds at 3.93A. The device is RoHS compliant and available on tape and reel in quantities of one.
Sign in to ask questions about the TE Connectivity ASMD200F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ASMD200F-2 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 1.73A |
| Max Current Rating | 40A |
| Max Power Dissipation | 1.2W |
| Max Voltage Rating (DC) | 16V |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 30s |
| Trip Current | 3.93A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ASMD200F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
