
The ASMD250F-2 is a surface mount PolySwitch from TE Connectivity with a maximum current rating of 40A and operating supply voltage of 16V. It features a tin contact plating and is compliant with ELV regulations. The device has a maximum power dissipation of 1.2W and a time to trip of 30 seconds at 5A. It is packaged in tape and reel and is RoHS compliant.
Sign in to ask questions about the TE Connectivity ASMD250F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ASMD250F-2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| ELV | Compliant |
| Hold Current | 1.97A |
| Length | 9.4mm |
| Max Current Rating | 40A |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 30s |
| Trip Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ASMD250F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.