The AT20-0263 is a 5-bit attenuator with an impedance of 50R and a minimum input voltage of 4.5V. It operates within a temperature range of -40°C to 125°C and is compliant with ELV and RoHS regulations. The device has a supply current of 5mA and is available in bulk packaging.
TE Connectivity AT20-0263 technical specifications.
| Attenuation Value | 31dB |
| ELV | Compliant |
| Impedance | 50R |
| Min Frequency | 0MHz |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AT20-0263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.