Sign in to ask questions about the TE Connectivity ATT475C04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity ATT475C04 technical specifications.
| Actuator Type | Standard |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 800 |
| RoHS Compliant | Yes |
| Series | ATT |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ATT475C04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.