
Toggle Switches DPDT ON-ON BAT 20A PWR TOGGLE SWTCH
Sign in to ask questions about the TE Connectivity AWTN1504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity AWTN1504 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Bushing, Panel |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AWTN1504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
