TE Connectivity AXH010A0X3Z technical specifications.
| Package/Case | Module |
| Height | 8.1mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 3.63V |
| Packaging | Box |
| RoHS Compliant | No |
| Weight | 5.6g |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AXH010A0X3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.