
DPDT General Purpose Electromechanical Relay featuring a 12VDC coil with 160mA current and 1.92W power consumption. Contact ratings include 10A at 28VDC, with Silver, Cadmium contact material. Operate and release times are 15ms, suitable for through-hole mounting with PC pin termination. Operating temperature range spans -65°C to 125°C.
TE Connectivity B07D034BB2-0120 technical specifications.
| Actuating System | DC |
| Coil Current | 160mA |
| Coil Power | 1.92W |
| Coil Resistance | 75R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 27.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Plain Case |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-5757/23, 07, CII |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity B07D034BB2-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.