
TE Connectivity B11LS technical specifications.
| Package/Case | SMC |
| Color | White |
| Housing Color | Black |
| Number of Contacts | 11 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DPS8 |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B11LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
