Electro mechanical contactor relay
TE Connectivity B188MA1 technical specifications.
| Actuating System | AC |
| Contact Current Rating | 3A |
| ELV | Non-Compliant |
| Mount | Chassis |
| Number of Poles | 1 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity B188MA1 to view detailed technical specifications.
No datasheet is available for this part.