This surface mount interface transformer features a 1:4/1:2 turns ratio and a maximum DCR of 0.495/0.495/0.875/0.875 ohms on the primary side and 1.5/2.2 ohms on the secondary side. It has a high potential of 1875VAC and is designed for surface mount applications with gull wing leads. Operating temperature range is -40 to 85 degrees Celsius.
TE Connectivity BBT00168 technical specifications.
| Transformer Type | Interface Transformer |
| Turns Ratio | 1:4/1:2 |
| Maximum DCR Primary Side | 0.495/0.495/0.875/0.875Ohm |
| Maximum DCR Secondary Side | 1.5/2.2Ohm |
| High Potential | 1875VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for TE Connectivity BBT00168 to view detailed technical specifications.
No datasheet is available for this part.