
100W thick film power resistor with 100 ohm resistance and 10% tolerance. Features a 500V voltage rating and a wide operating temperature range from -55°C to 125°C. Designed for chassis mounting with screw terminations, this general-purpose fixed resistor is housed in a SOT-227-2 package. RoHS compliant and suitable for demanding applications.
Sign in to ask questions about the TE Connectivity BDS2A100100RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity BDS2A100100RK technical specifications.
| Package/Case | SOT-227-2 |
| ELV | Compliant |
| Height | 15.5mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 37.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BDS2A100100RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
