100W thick film power resistor with 22 ohm resistance and 10% tolerance. Features a 500V voltage rating, chassis mount design, and operating temperature range of -55°C to 125°C. This general-purpose fixed resistor utilizes metal glaze technology and has screw terminations. RoHS compliant and packaged in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity BDS2A10022RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227 |
| Depth | 25.4mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 37.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | BDS, CGS |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BDS2A10022RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.