
100W thick film power resistor with 4.7 ohm resistance and 10% tolerance. Features a 500V voltage rating, operating temperature range of -55°C to 125°C, and chassis mount design with screw terminations. This metal glaze resistor is ROHS compliant and built with a molded package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity BDS2A1004R7K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Depth | 37.8mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7R |
| Resistance Tolerance | 10% |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | Yes |
| Series | BDS100 |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BDS2A1004R7K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.