The TE Connectivity BDS2A250470RK is a 250W power resistor with a resistance of 470 ohms and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is mounted via a screw termination and is packaged in a tray with 12 units per package.
Sign in to ask questions about the TE Connectivity BDS2A250470RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity BDS2A250470RK technical specifications.
| ELV | Non-Compliant |
| Height | 30mm |
| Lead Free | Not Applicable |
| Lead/Base Style | Fixed |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 470R |
| Resistor Type | Thick Film, Power resistor |
| RoHS Compliant | No |
| Series | BDS, CGS |
| Technology | THICK FILM |
| Termination | Screw |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity BDS2A250470RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
