The BMB-1J-0060P-N2 is a 0603 ferrite chip bead from TE Connectivity with a maximum impedance of 60 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The component has a maximum DC resistance of 0.04 and a maximum DC current of 3. It is a multi-layer type ferrite bead with a case size of 0603.
TE Connectivity BMB-1J-0060P-N2 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer |
| Impedance | 60Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 0.95mm |
| Product Length | 1.75mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.