The BMB-2A-0150P-N2 is a multi-layer ferrite bead from TE Connectivity with a maximum DC current rating of 3A and impedance of 150 Ohms. It has a tolerance of 25% and a maximum DC resistance of 0.04 Ohms. The bead is available in an 0805 case size and has a height of 1.1mm. Operating temperature range is from -55°C to 125°C.
TE Connectivity BMB-2A-0150P-N2 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer |
| Impedance | 150Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.