The BMB-2A-0220P-N2 is an 0805 multi-layer ferrite bead from TE Connectivity. It features a maximum DC current rating of 3 and an impedance of 220. The component has a tolerance of 25% and is designed to operate within a temperature range of -55°C to 125°C.
TE Connectivity BMB-2A-0220P-N2 technical specifications.
| Maximum DC Current | 3A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.