Multi-layer ferrite bead for surface mount applications, featuring 120 Ohm impedance at 100MHz with a 25% tolerance. This component offers a maximum DC current rating of 200mA and a low DC resistance of 400mR. Encased in a compact 0603 package, it operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel. RoHS and ELV compliant.
TE Connectivity BMB1J0120BN3JIT technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| DC Resistance (DCR) | 400mR |
| ELV | Compliant |
| Height | 0.8mm |
| Impedance | 120R |
| Lead/Base Style | SMD/SMT |
| Length | 1.6mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistor Type | Ferrite Bead |
| RoHS Compliant | Yes |
| Series | BMB-B |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB1J0120BN3JIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.