
Surface mount ferrite bead with 56 Ohm impedance at 100MHz and 25% tolerance. Features a 0805 case code, 300mA maximum DC current rating, and 300mOhm DC resistance. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
TE Connectivity BMB2A0056BN3 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| DC Resistance (DCR) | 300mR |
| ELV | Compliant |
| Height | 0.9mm |
| Impedance | 56R |
| Lead/Base Style | SMD/SMT |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistor Type | Ferrite Bead |
| RoHS Compliant | Yes |
| Series | BMB-B |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB2A0056BN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.