
TE Connectivity BMB2A0060LN2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| DC Resistance (DCR) | 50mR |
| Depth | 1.2mm |
| ELV | Compliant |
| Height | 0.9mm |
| Impedance | 60R |
| Lead/Base Style | SMD/SMT |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 850mA |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Ferrite Bead |
| RoHS Compliant | Yes |
| Series | BMB-L |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB2A0060LN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.