
High-frequency EMI/RFI data line filter featuring a 120 Ohm impedance at 100MHz. This ferrite bead chip, designed for surface mount (SMD/SMT) applications, operates within a temperature range of -55°C to 125°C and handles a maximum DC current of 300mA. The component is housed in an EIA 0805 (2012 metric) package with a DC resistance of 400mR. It offers a single line of filtering and is RoHS compliant.
TE Connectivity BMB2A0120BN3 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| DC Resistance (DCR) | 400mR |
| Depth | 1.2mm |
| ELV | Compliant |
| Height | 0.9mm |
| Impedance | 120R |
| Lead/Base Style | SMD/SMT |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Ferrite Bead |
| RoHS Compliant | Yes |
| Series | BMB-B |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB2A0120BN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
