
Surface mount data line filter featuring 1 function and a 300mA max current rating. This ferrite bead offers 150 Ohm impedance at 100MHz, with a DC resistance of 300mR. Encased in an 0805 (2012 metric) package, it operates from -55°C to 125°C and is RoHS compliant.
TE Connectivity BMB2A0150AN1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Depth | 1.2mm |
| ELV | Compliant |
| Height | 0.9mm |
| Impedance | 150R |
| Lead/Base Style | SMD/SMT |
| Length | 2mm |
| Material | Ferrite |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 600mR |
| Resistor Type | Ferrite Bead |
| RoHS Compliant | Yes |
| Series | BMB-A |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB2A0150AN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.