Multi-layer ferrite bead for surface mount applications, featuring 200 Ohm impedance at 100MHz with a 25% tolerance. This component offers a maximum DC current rating of 200mA and a low DC resistance of 500mR. Encased in an 0805 package, it operates across a temperature range of -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity BMB2A0200BN3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| DC Resistance (DCR) | 500mR |
| ELV | Compliant |
| Height | 0.9mm |
| Impedance | 200R |
| Lead/Base Style | SMD/SMT |
| Length | 2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistor Type | Ferrite Bead |
| RoHS Compliant | Yes |
| Series | BMB-B |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB2A0200BN3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.