
Surface mount data line filter featuring a single function and 200mA maximum DC current rating. This ferrite bead offers 600 Ohms impedance at 100MHz, with a 500mR DC resistance. Encased in an 0805 (2012 metric) package, it operates across a -55°C to 125°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity BMB2A0600RS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| ELV | Compliant |
| Impedance | 600R |
| Lead Free | Lead Free |
| Lead/Base Style | SMD/SMT |
| Material | Ferrite |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 500mR |
| Resistor Type | Ferrite Bead |
| RoHS Compliant | Yes |
| Series | BMB-R |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB2A0600RS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
