
Surface mount ferrite bead with 1kΩ impedance at 100MHz and 25% tolerance. Features a 0805 case code, 350mA maximum current rating, and 300mΩ DC resistance. Operates across a -55°C to 125°C temperature range and is supplied on tape and reel.
TE Connectivity BMB2A1000LN2 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| DC Resistance (DCR) | 300mR |
| ELV | Compliant |
| Impedance | 1kR |
| Lead/Base Style | SMD/SMT |
| Material | Ferrite |
| Max Current Rating | 350mA |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Ferrite Bead |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Series | BMB-L |
| Series Resistance | 300mR |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BMB2A1000LN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.