
TE Connectivity BP1048004 technical specifications.
| Color | Black |
| Height | 7.01mm |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Material | NEOPRENE |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BP |
| Width | 7.92mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity BP1048004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
