
Axial wirewound power resistor with 1.5 Ohm resistance and 5% tolerance. Features a 10W maximum power dissipation, 500V operating supply voltage, and operates within a temperature range of -55°C to 200°C. This through-hole component has an axial package with an 8.5mm diameter and 0.8mm lead diameter, measuring 38.1mm in length. RoHS and ELV compliant.
TE Connectivity C101R5JL technical specifications.
| Package/Case | Axial |
| Diameter | 8.5mm |
| ELV | Compliant |
| Lead Diameter | 0.8mm |
| Length | 38.1mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1.5R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | C10 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C101R5JL to view detailed technical specifications.
No datasheet is available for this part.