This filtered power entry module features a 3-contact design with a maximum operating temperature of 40 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has a maximum voltage rating of 250VAC and a maximum current rating of 10A. The module is cable mountable and has a straight body orientation. It also includes a switch and fuse for added functionality.
Checking distributor stock and pricing after the page loads.
| Type | EMI/RFI Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder Lug/Faston |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Additional Hardware | Switch/Fuse |
| Max Current Rating | 10A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |