Inductor Wirewound 2000uH 10% 10KHz 8.6Ohm DCR
TE Connectivity C1862 technical specifications.
| Technology | Wirewound |
| Inductance | 2000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10KHz |
| Max DC Resistance | 8.6(Typ)Ohm |
| Product Length | 8mm |
| Height | 6.35mm |
| Product Depth | 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.