TE Connectivity C21663-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Trip Current | 4.7A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C21663-000 to view detailed technical specifications.
No datasheet is available for this part.