Switch Access Square Button Push Button Switch
Sign in to ask questions about the TE Connectivity C330-AG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity C330-AG technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Series | MPS |
| Shape | Square |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C330-AG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.