The 200V 10kR 5% Axial Wirewound Power Resistor is a single component with a wirewound construction and a resistance of 10k ohms. It has a voltage rating of 200V and a power dissipation of 3W. The resistor is packaged in an axial leaded configuration, compliant with RoHS standards, and is available in quantities of 500 per reel. It is designed to operate within a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity C3A10KJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | C, CGS |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C3A10KJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.