
This 8-position SPST DIP switch features a switching capacity of 5W and is designed for through hole mount. The switch has a tin contact material and tin plating, with a terminal pitch of 2.54mm. It is not washable and is part of the DIP-FIX series.
TE Connectivity C42315A1347A108 technical specifications.
| Contact Material | Tin |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 1350 |
| Series | DIP-FIX |
| Switching Capacity | 5W |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity C42315A1347A108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.